
ACS722KMATR-20AB-T | |
|---|---|
DigiKey Part Number | 620-1739-2-ND - Tape & Reel (TR) 620-1739-1-ND - Cut Tape (CT) 620-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS722KMATR-20AB-T |
Description | CURRENT SENSOR HE/OL 20A 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,20000 € | 21,00 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,81160 € | 95,29 € |
| 50 | 3,66720 € | 183,36 € |
| 100 | 3,53480 € | 353,48 € |
| 500 | 3,26848 € | 1.634,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,16927 € | 3.169,27 € |
| 2.000 | 3,07822 € | 6.156,44 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

