
ACS720KLATR-65AB-T | |
|---|---|
DigiKey Part Number | 620-1877-2-ND - Tape & Reel (TR) 620-1877-1-ND - Cut Tape (CT) 620-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS720KLATR-65AB-T |
Description | CURRENT SENSOR HE/OL 65A 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS720KLATR-65AB-T Models |
Category | Linearity ±0.75% |
Mfr | Accuracy ±1.6% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs (Typ) |
Part Status Active | Current - Supply (Max) 16mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Current | Supplier Device Package 16-SOIC |
Sensitivity 20.5mV/A | Base Product Number |
Frequency 120kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 5 | 4,20200 € | 21,01 € |
| 10 | 4,02500 € | 40,25 € |
| 25 | 3,81360 € | 95,34 € |
| 50 | 3,66920 € | 183,46 € |
| 100 | 3,53710 € | 353,71 € |
| 500 | 3,27068 € | 1.635,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,17145 € | 3.171,45 € |
| 2.000 | 3,08043 € | 6.160,86 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

