ACS716KLATR-9BB-NL-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 985
Unit Price: 4,64000 €
Datasheet
Current Sensor 9A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS716KLATR-9BB-NL-T

DigiKey Part Number
ACS716KLATR-9BB-NL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS716KLATR-9BB-NL-T
Description
CURRENT SENSOR HE/OL 9A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 9A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
60mV/A
Frequency
DC ~ 120kHz
Linearity
±0.25%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
11mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0003,46046 €20.762,76 €
Manufacturers Standard Package
Unit Price without VAT:3,46046 €
Unit Price with VAT:4,11795 €