
ACS715ELCTR-20A-T | |
|---|---|
DigiKey Part Number | 620-1261-2-ND - Tape & Reel (TR) 620-1261-1-ND - Cut Tape (CT) 620-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS715ELCTR-20A-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS715ELCTR-20A-T Models |
Category | Linearity ±1.5% |
Mfr | Accuracy ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 3.5µs |
For Measuring DC | Current - Supply (Max) 13mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 185mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS724LLCTR-20AU-T | Allegro MicroSystems | 0 | 620-1721-1-ND | 3,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 4,02400 € | 20,12 € |
| 10 | 3,85300 € | 38,53 € |
| 25 | 3,64960 € | 91,24 € |
| 50 | 3,51080 € | 175,54 € |
| 100 | 3,38370 € | 338,37 € |
| 500 | 3,12766 € | 1.563,83 € |
| 1.000 | 3,03230 € | 3.032,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,89699 € | 8.690,97 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |


