
ACS714LLCTR-30A-T | |
|---|---|
DigiKey Part Number | 620-1229-2-ND - Tape & Reel (TR) 620-1229-1-ND - Cut Tape (CT) 620-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS714LLCTR-30A-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS714LLCTR-30A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,44800 € | 17,24 € |
| 10 | 3,29900 € | 32,99 € |
| 25 | 3,12160 € | 78,04 € |
| 50 | 3,00040 € | 150,02 € |
| 100 | 2,88940 € | 288,94 € |
| 500 | 2,66586 € | 1.332,93 € |
| 1.000 | 2,58262 € | 2.582,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,46454 € | 7.393,62 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |




