
ACS714LLCTR-20A-T | |
|---|---|
DigiKey Part Number | 620-1226-2-ND - Tape & Reel (TR) 620-1226-1-ND - Cut Tape (CT) 620-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS714LLCTR-20A-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS714LLCTR-20A-T Models |
Category | Linearity ±1.5% |
Mfr | Accuracy ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 13mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 100mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS724LLCTR-20AB-T | Allegro MicroSystems | 1.853 | 620-1720-1-ND | 3,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 4,20200 € | 21,01 € |
| 10 | 4,02500 € | 40,25 € |
| 25 | 3,81400 € | 95,35 € |
| 50 | 3,66980 € | 183,49 € |
| 100 | 3,53760 € | 353,76 € |
| 500 | 3,27156 € | 1.635,78 € |
| 1.000 | 3,17243 € | 3.172,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,03178 € | 9.095,34 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

