
ACS714ELCTR-30A-T | |
|---|---|
DigiKey Part Number | 620-1260-2-ND - Tape & Reel (TR) 620-1260-1-ND - Cut Tape (CT) 620-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS714ELCTR-30A-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS714ELCTR-30A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,30200 € | 16,51 € |
| 10 | 3,15800 € | 31,58 € |
| 25 | 2,98720 € | 74,68 € |
| 50 | 2,87080 € | 143,54 € |
| 100 | 2,76390 € | 276,39 € |
| 500 | 2,54888 € | 1.274,44 € |
| 1.000 | 2,46879 € | 2.468,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,35519 € | 7.065,57 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

