
ACS71240LLCBTR-030B3 | |
|---|---|
DigiKey Part Number | 620-2052-2-ND - Tape & Reel (TR) 620-2052-1-ND - Cut Tape (CT) 620-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240LLCBTR-030B3 |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240LLCBTR-030B3 Models |
Category | Accuracy ±6% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Voltage | Mounting Type |
Sensitivity 44mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 120kHz | Supplier Device Package 8-SOIC |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,14000 € | 10,70 € |
| 10 | 2,04300 € | 20,43 € |
| 25 | 1,92720 € | 48,18 € |
| 50 | 1,84820 € | 92,41 € |
| 100 | 1,77560 € | 177,56 € |
| 500 | 1,62972 € | 814,86 € |
| 1.000 | 1,57541 € | 1.575,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,49840 € | 4.495,20 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |





