Image for ACS71240KEXBLT-010B3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS71240KEXBLT-010B3

DigiKey Part Number
620-2048-2-ND - Tape & Reel (TR)
620-2048-1-ND - Cut Tape (CT)
620-2048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS71240KEXBLT-010B3
Description
CURRENT SENSOR HE/OL 10A 12-QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
ACS71240KEXBLT-010B3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±6%
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
4µs
Part Status
Active
Current - Supply (Max)
12mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Voltage
Mounting Type
Sensitivity
132mV/A
Package / Case
12-PowerWFQFN
Frequency
120kHz
Supplier Device Package
12-QFN (3x3)
Linearity
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
51,47800 €7,39 €
101,40700 €14,07 €
251,32400 €33,10 €
501,26720 €63,36 €
1001,21510 €121,51 €
5001,11054 €555,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,05036 €1.575,54 €
3.0001,01642 €3.049,26 €
4.5000,99790 €4.490,55 €
7.5000,97585 €7.318,88 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €