Similar
Parametric Equivalent

ACS710KLATR-10BB-T | |
|---|---|
DigiKey Part Number | 620-ACS710KLATR-10BB-TTR-ND - Tape & Reel (TR) 620-ACS710KLATR-10BB-TCT-ND - Cut Tape (CT) 620-ACS710KLATR-10BB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS710KLATR-10BB-T |
Description | CURRENT SENSOR HE/OL 10A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS710KLATR-10BB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 85mV/A | |
Frequency | 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±1.6% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 5 | 3,72400 € | 18,62 € |
| 10 | 3,56500 € | 35,65 € |
| 25 | 3,37520 € | 84,38 € |
| 50 | 3,24560 € | 162,28 € |
| 100 | 3,12670 € | 312,67 € |
| 500 | 2,88730 € | 1.443,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79811 € | 2.798,11 € |
| 2.000 | 2,71631 € | 5.432,62 € |
| 3.000 | 2,67161 € | 8.014,83 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |


