Similar

ACS706ELC-05C | |
|---|---|
DigiKey Part Number | 620-1164-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS706ELC-05C |
Description | CURRENT SENSOR HE/OL 5A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 133mV/A | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Response Time | 6µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |


