Current/Power Monitor PMIC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37800KMCTR-030B5-SPI

DigiKey Part Number
620-ACS37800KMCTR-030B5-SPITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS37800KMCTR-030B5-SPI
Description
PWR VOLTAGE CURRENT SENSOR IN MC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current/Power Monitor PMIC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Current/Power Monitor
Current - Supply
12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8003,60553 €17.306,54 €
Manufacturers Standard Package
Unit Price without VAT:3,60553 €
Unit Price with VAT:4,29058 €