16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37800KMACTR-030B3-SPI

DigiKey Part Number
620-ACS37800KMACTR-030B3-SPITR-ND - Tape & Reel (TR)
620-ACS37800KMACTR-030B3-SPICT-ND - Cut Tape (CT)
620-ACS37800KMACTR-030B3-SPIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37800KMACTR-030B3-SPI
Description
POWER VOLTAGE AND CURRENT SENSOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor SPI Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ACS37800KMACTR-030B3-SPI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Monitoring
Voltage - Threshold
-
Output
SPI
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,48000 €4,48 €
54,03000 €20,15 €
103,86000 €38,60 €
253,65680 €91,42 €
503,51860 €175,93 €
1003,39160 €339,16 €
5003,17150 €1.585,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,98018 €2.980,18 €
2.0002,89462 €5.789,24 €
3.0002,84787 €8.543,61 €
Manufacturers Standard Package
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €