
INA241A5QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241A5QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA241A5QDGKRQ1CT-ND - Cut Tape (CT) 296-INA241A5QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A5QDGKRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 35 µA |
Mfr | Voltage - Input Offset 2 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.5mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,64100 € | 26,41 € |
| 25 | 2,42800 € | 60,70 € |
| 100 | 2,19360 € | 219,36 € |
| 250 | 2,08180 € | 520,45 € |
| 500 | 2,01444 € | 1.007,22 € |
| 1.000 | 1,95900 € | 1.959,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02478 € | 5.061,95 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |






