
AAS33051LLPBTR-DD | |
|---|---|
DigiKey Part Number | AAS33051LLPBTR-DD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAS33051LLPBTR-DD |
Description | 1339 IN SG6.5 WITH LINEARIZATION |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Allegro MicroSystems | Actuator Type External Magnet, Not Included |
Packaging Tape & Reel (TR) | Voltage - Supply 3.7V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle | Termination Style Gull Wing |
Technology Hall Effect | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Supplier Device Package 24-TSSOP-EP |
Output PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 4,83992 € | 58.079,04 € |
| Unit Price without VAT: | 4,83992 € |
|---|---|
| Unit Price with VAT: | 5,75950 € |

