
AAS33051LLPBTR-5-DD | |
|---|---|
DigiKey Part Number | 620-AAS33051LLPBTR-5-DDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAS33051LLPBTR-5-DD |
Description | ASIL ANGLE SENSOR W/ LIN. & TURN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Allegro MicroSystems | Actuator Type External Magnet, Not Included |
Packaging Tape & Reel (TR) | Voltage - Supply 3.7V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle | Termination Style SMD (SMT) Tab |
Technology Hall Effect | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output PWM | Supplier Device Package 24-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 5,76507 € | 69.180,84 € |
| Unit Price without VAT: | 5,76507 € |
|---|---|
| Unit Price with VAT: | 6,86043 € |

