
AAS33001LLPBTR-5-DD | |
|---|---|
DigiKey Part Number | 620-AAS33001LLPBTR-5-DD-ND |
Manufacturer | |
Manufacturer Product Number | AAS33001LLPBTR-5-DD |
Description | ASIL ANGLE SENSOR W/ LINEARIZATI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3.7V ~ 18V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 2,50744 € | 30.089,28 € |
| Unit Price without VAT: | 2,50744 € |
|---|---|
| Unit Price with VAT: | 2,98385 € |

