
A89503KLPTR-5-1 | |
|---|---|
DigiKey Part Number | 620-A89503KLPTR-5-1TR-ND - Tape & Reel (TR) 620-A89503KLPTR-5-1CT-ND - Cut Tape (CT) 620-A89503KLPTR-5-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89503KLPTR-5-1 |
Description | AUTO HALF BRIDGE MOSFET DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.15A, 2.1A |
Manufacturer Allegro MicroSystems | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 97ns, 235ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply 5.5V ~ 80V | Supplier Device Package 24-TSSOP-EP |
Logic Voltage - VIL, VIH 0.8V, 2.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,79360 € | 69,84 € |
| 100 | 2,52970 € | 252,97 € |
| 250 | 2,40488 € | 601,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,17170 € | 8.686,80 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

