
A89500GEJTR-T | |
|---|---|
DigiKey Part Number | 620-A89500GEJTR-TTR-ND - Tape & Reel (TR) 620-A89500GEJTR-TCT-ND - Cut Tape (CT) 620-A89500GEJTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89500GEJTR-T |
Description | IC GATE DRVR HALF-BRIDGE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | A89500GEJTR-T Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Allegro MicroSystems | Current - Peak Output (Source, Sink) 2.7A, 2.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 105ns, 46ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 105°C (TA) |
Channel Type Single | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers 2 | Package / Case 10-WFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply 8V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,11680 € | 27,92 € |
| 100 | 0,99660 € | 99,66 € |
| 250 | 0,93916 € | 234,79 € |
| 500 | 0,93274 € | 466,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,86184 € | 1.292,76 € |
| 3.000 | 0,84093 € | 2.522,79 € |
| 4.500 | 0,83045 € | 3.737,03 € |
| 7.500 | 0,81885 € | 6.141,38 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |







