
A89333GECSR-1 | |
|---|---|
DigiKey Part Number | 620-A89333GECSR-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A89333GECSR-1 |
Description | 3-PHASE BLDC MOTOR FOC CONTROLLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 7V ~ 40V | |
Voltage - Load | 7V ~ 40V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, 26 Leads | |
Supplier Device Package | 28-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 1,82126 € | 32.782,68 € |
| Unit Price without VAT: | 1,82126 € |
|---|---|
| Unit Price with VAT: | 2,16730 € |

