
A89303KETSR-J | |
|---|---|
DigiKey Part Number | 620-A89303KETSR-JTR-ND - Tape & Reel (TR) 620-A89303KETSR-JCT-ND - Cut Tape (CT) 620-A89303KETSR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89303KETSR-J |
Description | THREE-PHASE SENSORLESS FAN DRIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET I2C, PWM 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A89303KETSR-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 3.6A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 2,84200 € | 14,21 € |
| 10 | 2,71700 € | 27,17 € |
| 25 | 2,56880 € | 64,22 € |
| 50 | 2,46680 € | 123,34 € |
| 100 | 2,37390 € | 237,39 € |
| 500 | 2,18664 € | 1.093,32 € |
| 1.000 | 2,14605 € | 2.146,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,75331 € | 10.519,86 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |




