28 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A89103KEVSR-5

DigiKey Part Number
620-A89103KEVSR-5TR-ND - Tape & Reel (TR)
620-A89103KEVSR-5CT-ND - Cut Tape (CT)
620-A89103KEVSR-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A89103KEVSR-5
Description
IC GATE DRVR FLOATING 28QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Floating Gate Driver IC Non-Inverting 28-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Floating
Channel Type
3-Phase
Number of Drivers
3
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 85V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
1.2µs, 150ns
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,66800 €26,68 €
252,45360 €61,34 €
1002,21750 €221,75 €
2502,10492 €526,23 €
5002,03708 €1.018,54 €
1.0001,98123 €1.981,23 €
2.5001,92228 €4.805,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,76411 €10.584,66 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €