
A8904SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1154-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8904SLPTR-T |
Description | IC MOTOR DRVR 4.5V-5.5V 28TSSOP |
Customer Reference | |
Detailed Description | Motor Driver CMOS, DMOS SPI 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 4V ~ 14V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 28-TSSOP-EP |
Interface SPI | Base Product Number |
Technology CMOS, DMOS |

