Motor Driver CMOS, DMOS SPI 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8904SLB

DigiKey Part Number
A8904SLB-ND
Manufacturer
Manufacturer Product Number
A8904SLB
Description
IC MOTOR DRIVER 4.5V-5.5V 24SOIC
Customer Reference
Detailed Description
Motor Driver CMOS, DMOS SPI 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
CMOS, DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4V ~ 14V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types