
A8904SLB-T | |
|---|---|
DigiKey Part Number | 620-1103-ND |
Manufacturer | |
Manufacturer Product Number | A8904SLB-T |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SOIC |
Customer Reference | |
Detailed Description | Motor Driver CMOS, DMOS SPI 24-SOIC |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Load 4V ~ 14V |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 24-SOIC |
Interface SPI | Base Product Number |
Technology CMOS, DMOS |

