
A8739EEETR-T | |
|---|---|
DigiKey Part Number | 620-1365-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8739EEETR-T |
Description | IC PHOTOFLASH CHARGER 8DFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 8-DFN/MLP (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-UFDFN Exposed Pad |
Applications Photoflash Capacitor Charger, Xenon | Supplier Device Package 8-DFN/MLP (2x2) |
Current - Supply 2mA | Base Product Number |

