
A8652KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A8652KLPTR-TTR-ND - Tape & Reel (TR) 620-A8652KLPTR-TCT-ND - Cut Tape (CT) 620-A8652KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8652KLPTR-T |
Description | IC REG BUCK ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5.75V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-eTSSOP-EP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,13840 € | 53,46 € |
| 100 | 1,92800 € | 192,80 € |
| 250 | 1,82768 € | 456,92 € |
| 500 | 1,80944 € | 904,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,64274 € | 6.570,96 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


