Parametric Equivalent

A8651KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1557-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8651KLPTR-T |
Description | IC REG BUCK ADJ 2A DL 20TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 350kHz ~ 2.2MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A8651KLPTR-T-1 | Allegro MicroSystems | 0 | A8651KLPTR-T-1-ND | 2,36989 € | Parametric Equivalent |



