
A8586KLJTR-T-2 | |
|---|---|
DigiKey Part Number | 620-1718-2-ND - Tape & Reel (TR) 620-1718-1-ND - Cut Tape (CT) 620-1718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8586KLJTR-T-2 |
Description | IC REG BUCK ADJ 3.5A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 4MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48300 € | 14,83 € |
| 25 | 1,35360 € | 33,84 € |
| 100 | 1,21120 € | 121,12 € |
| 250 | 1,14328 € | 285,82 € |
| 500 | 1,11036 € | 555,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02698 € | 3.080,94 € |
| 6.000 | 1,00661 € | 6.039,66 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

