
A8583KLPTR-T | |
|---|---|
DigiKey Part Number | 620-A8583KLPTR-TTR-ND - Tape & Reel (TR) 620-A8583KLPTR-TCT-ND - Cut Tape (CT) 620-A8583KLPTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8583KLPTR-T |
Description | IC REG BUCK ADJ 3.5A 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.45MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-eTSSOP-EP |
Voltage - Input (Min) 4.7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17200 € | 21,72 € |
| 25 | 1,99200 € | 49,80 € |
| 100 | 1,79410 € | 179,41 € |
| 250 | 1,69964 € | 424,91 € |
| 500 | 1,67784 € | 838,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,52551 € | 6.102,04 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

