MFR Recommended

A8580KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8580KLPTR-T |
Description | IC REG BUCK ADJ 2.5A 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 252kHz ~ 2.44MHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-eTSSOP-EP |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A8586KEJTR-T | Allegro MicroSystems | 17.728 | 620-1715-1-ND | 2,00000 € | MFR Recommended |


