
A8522KLPTR-T | |
|---|---|
DigiKey Part Number | A8522KLPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8522KLPTR-T |
Description | IC LED DRV RGLTR I2C 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 60mA 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 40V | |
Current - Output / Channel | 60mA | |
Frequency | 400kHz ~ 2.3MHz | |
Dimming | I2C, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 2,21869 € | 26.624,28 € |
| Unit Price without VAT: | 2,21869 € |
|---|---|
| Unit Price with VAT: | 2,64024 € |

