
A8517KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1515-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8517KLPTR-T |
Description | IC LED DRV RGLTR PWM 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 60mA |
Manufacturer Allegro MicroSystems | Frequency 400kHz ~ 2.3MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 10 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Max) 36V | Base Product Number |


