
A8510GECTR-T | |
|---|---|
DigiKey Part Number | 620-1385-2-ND - Tape & Reel (TR) 620-1385-1-ND - Cut Tape (CT) 620-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8510GECTR-T |
Description | IC LED DRVR RGLTR PWM 40MA 26QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 26-QFN/MLP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFQFN Exposed Pad | |
Supplier Device Package | 26-QFN/MLP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,49960 € | 37,49 € |
| 100 | 1,34370 € | 134,37 € |
| 250 | 1,26944 € | 317,36 € |
| 500 | 1,23772 € | 618,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,16937 € | 1.754,06 € |
| 3.000 | 1,14231 € | 3.426,93 € |
| 4.500 | 1,12875 € | 5.079,38 € |
| 7.500 | 1,11373 € | 8.352,98 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

