Parametric Equivalent



A8450KLBTR | |
|---|---|
DigiKey Part Number | A8450KLBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8450KLBTR |
Description | IC REG QUAD BUCK/LINEAR 24SOIC |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (4) 24-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Allegro MicroSystems | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Discontinued at DigiKey | Voltage - Supply 6V ~ 45V |
Topology Step-Down (Buck) (1), Linear (LDO) (4) | Operating Temperature -40°C ~ 135°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage/Current - Output 1 3.3V, 200mA | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 2 1.2V ~ 3.3V, 200mA | Supplier Device Package 24-SOIC |
Voltage/Current - Output 3 5V, 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A8450KLBTR-T | Allegro MicroSystems | 5.059 | 620-A8450KLBTR-TCT-ND | 4,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11011 € | 2.110,11 € |
| 2.000 | 2,00858 € | 4.017,16 € |
| 3.000 | 1,95740 € | 5.872,20 € |
| Unit Price without VAT: | 2,11011 € |
|---|---|
| Unit Price with VAT: | 2,51103 € |


