


A8450KLB | |
|---|---|
DigiKey Part Number | A8450KLB-ND |
Manufacturer | |
Manufacturer Product Number | A8450KLB |
Description | IC REG QUAD BUCK/LINEAR 24SOIC |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (4) 24-SOIC |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Allegro MicroSystems | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 6V ~ 45V |
Topology Step-Down (Buck) (1), Linear (LDO) (4) | Operating Temperature -40°C ~ 135°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage/Current - Output 1 3.3V, 200mA | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Voltage/Current - Output 2 1.2V ~ 3.3V, 200mA | Supplier Device Package 24-SOIC |
Voltage/Current - Output 3 5V, 200mA | Base Product Number |

