
A8438EEJTR-T | |
|---|---|
DigiKey Part Number | 620-1099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8438EEJTR-T |
Description | IC PHOTOFLASH CHARGER 10TDFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFDFN Exposed Pad |
Applications Photoflash Capacitor Charger | Supplier Device Package 10-TDFN (3x3) |
Current - Supply 5mA | Base Product Number |

