LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 30mA 16-QFN/MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8434EESTR-T

DigiKey Part Number
620-1188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8434EESTR-T
Description
IC LED DRV RGLTR MULT-STEP 16QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 30mA 16-QFN/MLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1MHz
Dimming
Multi-Step
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN/MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.182 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.182In Stock
Ships from Rochester Electronics, LLC