
A8425EESTR-T | |
|---|---|
DigiKey Part Number | A8425EESTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8425EESTR-T |
Description | IC PHOTOFLASH CAP CHARGER 16QFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 16-QFN/MLP (3x3) |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Allegro MicroSystems | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN/MLP (3x3) |
Applications Photoflash Capacitor Charger | Base Product Number |

