Photoflash Capacitor Charger PMIC 16-QFN/MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8424EESTR-T

DigiKey Part Number
A8424EESTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8424EESTR-T
Description
IC PHOTOFLASH CAP CHARGER 16QFN
Customer Reference
Detailed Description
Photoflash Capacitor Charger PMIC 16-QFN/MLP (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Photoflash Capacitor Charger
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN/MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.