
A8307SESTR-T | |
|---|---|
DigiKey Part Number | A8307SESTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8307SESTR-T |
Description | IC REG LNB SUP/CTRL 1OUT 20QFN |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 1 Output 20-QFN-EP (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Voltage - Input | - | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |

