
A8297SETTR-T | |
|---|---|
DigiKey Part Number | 620-1676-2-ND - Tape & Reel (TR) 620-1676-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A8297SETTR-T |
Description | IC REG CONV RECVRS 1OUT 28QFN |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite Receivers | |
Voltage - Input | - | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,89160 € | 47,29 € |
| 100 | 1,70290 € | 170,29 € |
| 250 | 1,61284 € | 403,21 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

