A8285SLBTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 11,86000 €
Datasheet
- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8285SLBTR-T

DigiKey Part Number
620-1202-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8285SLBTR-T
Description
IC REG CONV RECVRS 1OUT 16SOIC
Customer Reference
Detailed Description
- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12.7V ~ 20.4V
Manufacturer
Allegro MicroSystems
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-PowerSOIC (0.295", 7.50mm Width)
Applications
Converter, Analog and Digital Satellite Receivers
Supplier Device Package
16-SOIC
Voltage - Input
6V ~ 16V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1184FCS#PBFAnalog Devices Inc.55LT1184FCS#PBF-ND11,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes