A8285SLB | |
|---|---|
DigiKey Part Number | A8285SLB-ND |
Manufacturer | |
Manufacturer Product Number | A8285SLB |
Description | IC REG CONV RECVRS 1OUT 16SOIC |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 12.7V ~ 20.4V |
Manufacturer Allegro MicroSystems | Operating Temperature -20°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-PowerSOIC (0.295", 7.50mm Width) |
Applications Converter, Analog and Digital Satellite Receivers | Supplier Device Package 16-SOIC |
Voltage - Input 6V ~ 16V | Base Product Number |
Number of Outputs 1 |