
A81805KESJSR-1 | |
|---|---|
DigiKey Part Number | 620-A81805KESJSR-1TR-ND - Tape & Reel (TR) 620-A81805KESJSR-1CT-ND - Cut Tape (CT) 620-A81805KESJSR-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A81805KESJSR-1 |
Description | IC REG BUCK 5V 2.5A 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A81805KESJSR-1 Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,65520 € | 41,38 € |
| 100 | 1,48610 € | 148,61 € |
| 250 | 1,40544 € | 351,36 € |
| 500 | 1,37680 € | 688,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,24316 € | 7.458,96 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

