New Product
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down/Step-Up (Buck/Boost) Synchronous (1), Linear (LDO) (5) 2.2MHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A81411KEVGTR

DigiKey Part Number
620-A81411KEVGTR-ND - Tape & Reel (TR)
620-A81411KEVGTRCT-ND - Cut Tape (CT)
620-A81411KEVGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A81411KEVGTR
Description
AUTOMOTIVE PMIC WITH BUCK-BOOST
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down/Step-Up (Buck/Boost) Synchronous (1), Linear (LDO) (5) 2.2MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down/Step-Up (Buck/Boost) Synchronous (1), Linear (LDO) (5)
Number of Outputs
6
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
5.35V
Voltage/Current - Output 2
3.3V ~ 5V, 600mA
Voltage/Current - Output 3
5V, 200mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3.2V ~ 36V
Operating Temperature
165°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,94000 €4,94 €
103,77700 €37,77 €
253,48720 €87,18 €
1003,16860 €316,86 €
2503,04320 €760,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,81194 €4.217,91 €
3.0002,75659 €8.269,77 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €