PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) 2.2MHz 38-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A81407KLVATR

DigiKey Part Number
620-A81407KLVATR-ND - Tape & Reel (TR)
620-A81407KLVACT-ND - Cut Tape (CT)
620-A81407KLVADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A81407KLVATR
Description
PMIC FOR SAFETY-RELATED SYSTEMS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) 2.2MHz 38-eTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
Allegro MicroSystems
w/Sequencer
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.8V ~ 36V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4)
Grade
Automotive
Number of Outputs
9
Qualification
AEC-Q100
Frequency - Switching
2.2MHz
Mounting Type
Surface Mount
Voltage/Current - Output 1
Fixed, Selectable, Fixed, 5.35V, -
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Voltage/Current - Output 2
Fixed, Selectable, Fixed, 3.3V/5V, 375mA
Supplier Device Package
38-eTSSOP
Voltage/Current - Output 3
Fixed, Selectable, Fixed, 5V, 150mA
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,23000 €7,23 €
105,60600 €56,06 €
255,19960 €129,99 €
1004,75210 €475,21 €
2504,64268 €1.160,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0004,11298 €16.451,92 €
Manufacturers Standard Package
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,60370 €