
A80604KESJSR | |
|---|---|
DigiKey Part Number | 620-A80604KESJSR-ND |
Manufacturer | |
Manufacturer Product Number | A80604KESJSR |
Description | IC LED DVR CONT 210MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 210mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 210mA |
Manufacturer Allegro MicroSystems | Frequency 260kHz ~ 2.3MHz |
Packaging Bulk | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,51800 € | 12,59 € |
| 10 | 2,40600 € | 24,06 € |
| 25 | 2,27200 € | 56,80 € |
| 50 | 2,18020 € | 109,01 € |
| 100 | 2,09630 € | 209,63 € |
| 500 | 1,92742 € | 963,71 € |
| 1.000 | 1,86456 € | 1.864,56 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


