
A80602KESJSR | |
|---|---|
DigiKey Part Number | 620-2040-2-ND - Tape & Reel (TR) 620-2040-1-ND - Cut Tape (CT) 620-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A80602KESJSR |
Description | IC LED DRVR CTRL PWM 140MA 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 140mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 140mA |
Manufacturer Allegro MicroSystems | Frequency 200kHz ~ 2.15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 6 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 24-QFN (4x4) |
Voltage - Output 4.05V ~ 4.45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,08520 € | 52,13 € |
| 100 | 1,87950 € | 187,95 € |
| 250 | 1,78128 € | 445,32 € |
| 500 | 1,76170 € | 880,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,58372 € | 9.502,32 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

