A6B259KA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3.626
Unit Price: 2,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 861
Unit Price: 4,30000 €
Datasheet
Power Switch/Driver 3:8 N-Channel 150mA 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6B259KA

DigiKey Part Number
A6B259KA-ND
Manufacturer
Manufacturer Product Number
A6B259KA
Description
IC PWR DRIVER N-CHAN 3:8 20DIP
Customer Reference
Detailed Description
Power Switch/Driver 3:8 N-Channel 150mA 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
3:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
150mA
Rds On (Typ)
5.5Ohm
Input Type
Inverting, Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes